The MPX5100D differential pressure sensor from NXP offers a pressure range of 0 to 100kPa with an accuracy of ±2.5%. It operates within a temperature range of -40°C to 125°C and has a maximum supply current of 10mA. The sensor is designed for board mount applications and features a 6-pin Case 867-08 package.
NXP MPX5100D technical specifications.
| Device Pressure Type | Differential |
| Operating Pressure Range | 0kPa to 100kPa |
| Maximum Overload Pressure | 400kPa |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±2.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.2 to 4.7V |
| Response Time | 1ms |
| Typical Full Scale Output | 4.7VDC |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 6 |
| Package/Case | Case 867-08 |
| Package Family Name | Case 867-08 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPX5100D to view detailed technical specifications.
No datasheet is available for this part.