Piezoresistive pressure sensor for general environmental sensing. Measures pressure from 0 to 14.5 psi with a 2.5% accuracy. Features a 0.20-4.70V output range and operates with a supply voltage between 4.75V and 5.25V. Designed for through-hole mounting with solder termination and a temperature range of -40°C to 125°C.
NXP MPX5100GP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX5100GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.