
Board mount absolute pressure sensor offering an analog voltage output from 0.2V to 4.7V. Features an operating pressure range of 15kPa to 700kPa (approximately 2.18PSI to 101.53PSI) with a maximum pressure rating of 406.11PSI. Designed for through-hole mounting with a 6-pin SIP package, operating from a 5V supply voltage. This sensor boasts a 2.5% accuracy and operates across a wide temperature range of -40°C to 125°C.
NXP MPX5700A technical specifications.
| Accuracy | 2.5% |
| Package/Case | SIP |
| Height | 16mm |
| Length | 16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 4.7V |
| Min Output Voltage | 200mV |
| Max Pressure | 406.11PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 101.53PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.813V |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Style | No Port |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPX5700 |
| Supply Current | 10mA |
| Termination | PCB |
| Weight | 0.065788oz |
| Width | 5.59mm |
| RoHS | Compliant |
Download the complete datasheet for NXP MPX5700A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
