Differential piezoresistive pressure sensor for general environmental sensing. Features a pressure range of 0 to 101.5 PSI with a sensitivity of 2.50%. Operates with a supply voltage between 4.75V and 5.25V, outputting a voltage from 0.20V to 4.70V. Designed for through-hole mounting with solder termination. Extended operating temperature range from -40°C to 125°C.
NXP MPX5700D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX5700D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.