
Piezoresistive pressure sensor for general environmental applications. Measures pressure from 0 to 101.5 psi with a 2.50% accuracy. Outputs a voltage range of 0.20-4.70V, operating with a supply voltage between 4.75V and 5.25V. Features a through-hole mounting design and solder termination. Suitable for operation across a wide temperature range, from -40°C to 125°C.
NXP MPX5700GP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX5700GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.