
Differential, piezoresistive pressure sensor for general environmental applications. Measures pressure from 0 to 150 Psi with a 2.50% accuracy. Features a 0.20-4.70V output range and operates within a temperature range of -40°C to 125°C. Requires a supply voltage between 4.75V and 5.25V. Designed for through-hole mounting with solder termination.
NXP MPX5999D technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPX5999D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.