
Board mount absolute pressure sensor with an analog voltage output ranging from 0.2V to 5V. Features a pressure range of 15kPa to 102kPa, with an accuracy of 1.72%. Operates within a supply voltage of 4.85V to 5.35V and a temperature range of -40°C to 125°C. Packaged in an 8-pin SMT with barbless port style, suitable for automotive applications.
NXP MPXA4101AC6U technical specifications.
| Accuracy | 1.72% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.35V |
| Min Supply Voltage | 4.85V |
| Number of Channels | 1 |
| Operating Pressure | 14.79PSI |
| Operating Supply Voltage | 5.1V |
| Output Type | Analog Voltage |
| Output Voltage | 5.032V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MPXA4101A |
| Supply Current | 7mA |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXA4101AC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
