
Absolute piezoresistive pressure sensor with a 2.2-16.7 PSI operating range and 1.5% accuracy. Features an analog voltage output from 0.20-4.80V, operating at 5V supply voltage. Designed for through-hole mounting with a square DIP package. Maximum operating pressure is 58.02 PSI, with a maximum operating temperature of 125°C and minimum of -40°C.
NXP MPXA6115AC7U technical specifications.
| Accuracy | 1.5% |
| Package/Case | DIP |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.768V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPXA6115A |
| Supply Current | 10mA |
| Termination | PCB |
| Weight | 0.045242oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXA6115AC7U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
