NXP MPXA6400AP technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.36V |
| Min Supply Voltage (DC) | 4.64V |
| Max Supply Voltage | 5.36V |
| Min Supply Voltage | 4.64V |
| Mount | Surface Mount |
| Operating Pressure | 58PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog |
| Output Voltage | 4.8V |
| Package Quantity | 25 |
| Packaging | Tray |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | MPXx6400 |
| Supply Current | 6mA |
| Termination | PCB |
| Weight | 0.061909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXA6400AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
