NXP MPXAZ4100AC6T1 technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 15.2PSI |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | MPXAZ4100 |
| Termination | PCB |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPXAZ4100AC6T1 to view detailed technical specifications.
No datasheet is available for this part.