
Board mount absolute pressure sensor with an analog voltage output, operating from 4.85V to 5.35V supply. Features a pressure range of 15kPa to 115kPa, with an accuracy of 1.5%. Designed for surface mount applications with an 8-pin SMT package, operating between -40°C and 125°C. This component is RoHS compliant and supplied in a tube.
NXP MPXAZ4115A6U technical specifications.
| Accuracy | 1.5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.35V |
| Min Supply Voltage | 4.85V |
| Mount | Surface Mount |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5.1V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4.863V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Port Style | No Port |
| Pressure Type | Absolute |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPXAZ4115A |
| Supply Current | 7mA |
| Termination | PCB |
| Weight | 0.036773oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXAZ4115A6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.