NXP MPXAZ6115A6T1 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 15kPa to 115kPa |
| Maximum Overload Pressure | 400kPa |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±1.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.2 to 4.7V |
| Response Time | 1ms |
| Typical Full Scale Output | 4.7VDC |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NXP MPXAZ6115A6T1 to view detailed technical specifications.
No datasheet is available for this part.