NXP MPXAZ6115A7U technical specifications.
| Accuracy | 1.5% |
| Package/Case | DIP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Operating Pressure | 16.68PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.768V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Absolute |
| Series | MPXAZ6115A |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXAZ6115A7U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.