NXP MPXC12DT1 technical specifications.
| Accuracy | 10% |
| Package/Case | Module |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 3V |
| Operating Pressure | 1.45PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Differential |
| Series | MPX12 |
| Supply Current | 6mA |
| Termination | Through Hole |
| Weight | 0.005725oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXC12DT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.