NXP MPXC2012DT1 technical specifications.
| Package/Case | SIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 15°C |
| Max Supply Voltage | 10V |
| Mount | Through Hole |
| Nominal Supply Current | 6mA |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Series | MPXC2012 |
| Termination | PCB |
| Weight | 0.005725oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXC2012DT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
