NXP MPXH6101AC6U technical specifications.
| Accuracy | 1.72% |
| Package/Case | SSOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 58.02PSI |
| Max Supply Voltage | 5.35V |
| Min Supply Voltage | 4.85V |
| Mount | Surface Mount |
| Operating Pressure | 15.23PSI |
| Operating Supply Voltage | 5.1V |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 5.032V |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | MPXH6101A |
| Supply Current | 7mA |
| Termination | PCB |
| Weight | 0.017926oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXH6101AC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.