Absolute piezoresistive pressure sensor with a measurement range of 2.2 to 16.7 psi. Features a high accuracy of 1.5% and an output voltage range of 0.20 to 4.80V. Operates within a temperature range of -40°C to 125°C, powered by a supply voltage of 4.75V to 5.25V. Designed for surface mount applications with solder termination.
NXP MPXH6115A6T1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXH6115A6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.