NXP MPXH6250A6T1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.74 |
| Supply Voltage-Max | 5.46 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXH6250A6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.