Absolute piezoresistive pressure sensor with a measurement range of 3-36 psi and an accuracy of 1.5%. Features a 0.30-4.90V output signal and operates within a temperature range of -40°C to 125°C. Requires a supply voltage between 4.74V and 5.46V. Designed for surface mount applications with solder termination.
NXP MPXH6250A6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.74 |
| Supply Voltage-Max | 5.46 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXH6250A6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.