NXP MPXH6300A6T technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 20kPa to 304kPa |
| Maximum Overload Pressure | 1200kPa |
| Max Operating Supply Voltage | 5.46V |
| Accuracy | ±1.5% |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.74V |
| Output Voltage | 0.3 to 4.9V |
| Response Time | 1ms |
| Typical Full Scale Output | 4.912VDC |
| Typical Operating Supply Voltage | 5.1V |
| Pin Count | 8 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPXH6300A6T to view detailed technical specifications.
No datasheet is available for this part.