
Absolute piezoresistive pressure sensor with a measurement range of 3 to 42 psi. Features a high accuracy of 1.50% and an output voltage range of 0.30 to 4.90V. Designed for surface mount applications with solder termination. Operates reliably across a wide temperature range from -40°C to 125°C, powered by a supply voltage between 4.74V and 5.46V.
NXP MPXH6300A6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.74 |
| Supply Voltage-Max | 5.46 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXH6300A6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.