NXP MPXH6400A6T1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SSOP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 232.06PSI |
| Operating Pressure | 58.02PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.866V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Port Style | No Port |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Series | MPXH6400A |
| Termination | PCB |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXH6400A6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
