
Absolute piezoresistive pressure sensor with a measurement range of 3 to 36 psi. Features a 1.5% accuracy and an output voltage range of 0.30 to 4.90V. Operates within a temperature range of -40°C to 125°C, powered by a supply voltage between 4.74V and 5.46V. Designed for surface mounting with solder termination.
NXP MPXHZ6250AC6T1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.74 |
| Supply Voltage-Max | 5.46 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXHZ6250AC6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.