NXP MPXHZ9250A6T1 technical specifications.
| Device Pressure Type | Absolute |
| Operating Pressure Range | 15kPa to 250kPa |
| Maximum Overload Pressure | 400kPa |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Media | Gas|Liquid |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP MPXHZ9250A6T1 to view detailed technical specifications.
No datasheet is available for this part.