Rectangular, surface mount absolute piezoresistive pressure sensor with a 0-29 PSI measurement range and 1% accuracy. Outputs a 0-40mV signal. Operates with a supply voltage between 10V and 16V, across an extended temperature range of -40°C to 125°C. Features solder termination for secure connection.
NXP MPXM2202AS technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXM2202AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.