NXP MPXV10GC6T1 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 10kPa |
| Maximum Overload Pressure | 75kPa |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Maximum Supply Current | 6(Typ)mA |
| Media | Air |
| Response Time | 1ms |
| Typical Operating Supply Voltage | 3V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NXP MPXV10GC6T1 to view detailed technical specifications.
No datasheet is available for this part.