
The MPXV10GC6U is a pressure sensor with an accuracy of 0.5%. It operates within a temperature range of -40°C to 125°C and is designed for surface mount applications. The sensor is RoHS compliant and lead free, making it suitable for environmentally friendly designs. It is available in a 40-piece rail/tube packaging option.
NXP MPXV10GC6U technical specifications.
| Accuracy | 0.5% |
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 10.88PSI |
| Max Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Pressure | 1.45PSI |
| Operating Supply Voltage | 3V |
| Output Type | Wheatstone Bridge |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Gauge |
| RoHS Compliant | Yes |
| Series | MPXV10 |
| Supply Current | 6mA |
| Termination | PCB |
| Weight | 0.046057oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXV10GC6U to view detailed technical specifications.
No datasheet is available for this part.