NXP MPXV10GC7U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 6 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MPXV10GC7U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.