NXP MPXV2050GP technical specifications.
| Accuracy | 0.3% |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Pressure | 29.01PSI |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Operating Pressure | 7.25PSI |
| Output Type | Analog, Wheatstone Bridge |
| Package Quantity | 125 |
| Packaging | Tray |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MPXV2050 |
| Supply Current | 6mA |
| Termination | Gull Wing |
| Weight | 0.061909oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXV2050GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
