NXP MPXV2053GVP technical specifications.
| Accuracy | 0.4% |
| Package/Case | SMD/SMT |
| Halogen Free | Halogen Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Pressure | 29.01PSI |
| Mount | Surface Mount |
| Operating Pressure | 7.25PSI |
| Output Type | Wheatstone Bridge |
| Package Quantity | 25 |
| Packaging | Tray |
| Port Style | Barbed |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MPXV2053 |
| Termination | PCB |
| Weight | 0.053987oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXV2053GVP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.