NXP MPXV2202GC6TI technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Max | 16 |
| Termination Type | SOLDER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV2202GC6TI to view detailed technical specifications.
No datasheet is available for this part.