Piezoresistive differential pressure sensor with a measurement range of 0 to 0.87 PSI. Features a 5% accuracy and an output voltage range of 0.26 to 4.86V. Operates within a temperature range of 10°C to 60°C and requires a supply voltage between 4.75V and 5.25V. Designed for surface mount applications with solder termination.
NXP MPXV4006DP technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 10 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV4006DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.