NXP MPXV4006G6T1 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0kPa to 6kPa |
| Maximum Overload Pressure | 24kPa |
| Max Operating Supply Voltage | 5.25V |
| Accuracy | ±5% |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Maximum Supply Current | 10mA |
| Media | Air |
| Min Operating Supply Voltage | 4.75V |
| Output Voltage | 0.2 to 4.7V |
| Typical Full Scale Output | 4.6V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 8 |
| Package/Case | SMT |
| Package Family Name | SMD |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for NXP MPXV4006G6T1 to view detailed technical specifications.
No datasheet is available for this part.