NXP MPXV4006G7U technical specifications.
| Accuracy | 5% |
| Package/Case | DIP |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 3.48PSI |
| Operating Pressure | 0.87PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.6V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Port Style | No Port |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | MPXV4006G |
| Termination | PCB |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXV4006G7U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
