
Piezoresistive pressure sensor with a 0 to 0.87 PSI operating pressure range and 3.48 PSI maximum pressure. Features 5% accuracy, analog voltage output from 0.26V to 4.86V, and a 5V operating supply voltage (4.75V to 5.25V range). This surface mount device is designed for vented gauge pressure measurement, with a barbless port style and PCB termination. Operating temperature range is -10°C to 60°C.
NXP MPXV4006GC6U technical specifications.
| Accuracy | 5% |
| Package/Case | SMD/SMT |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Pressure | 3.48PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 0.87PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Output Voltage | 4.7V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MPXV4006G |
| Supply Current | 10mA |
| Termination | PCB |
| Weight | 0.046057oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXV4006GC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
