
Board mount pressure sensor with a 0kPa to 100kPa gage pressure range. Features a wide operating temperature range from -40°C to 125°C and a stable supply voltage of 4.75V to 5.25V. This 8-pin SMT component utilizes solder termination for secure mounting.
NXP MPXV5100GC6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV5100GC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.