
Piezoresistive pressure sensor with a 0 to 14.5 psi (0 to 100 kPa) measurement range. Features a 2.5% maximum total error over the operating temperature range of -40°C to 125°C. Output signal is proportional to pressure, ranging from 0.20V to 4.70V, with a supply voltage requirement of 4.75V to 5.25V. Designed for surface mount applications with solder termination.
NXP MPXV5100GC7U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV5100GC7U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.