Differential piezoresistive pressure sensor with a pressure range of -0.29 to 0.29 psi and a sensitivity of 6.25%. Operates with a supply voltage between 2.50V and 4.50V, featuring a square surface mount package with solder termination. Maximum operating temperature is 60°C, with a minimum operating temperature of 10°C. Suitable for general environmental sensing applications.
NXP MPXV7002DP technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 10 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV7002DP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.