
Differential piezoresistive pressure sensor for general environmental sensing. Features a pressure range of -0.29 to 0.29 psi with a sensitivity of 6.25%. Operates with a supply voltage between 2.50V and 4.50V, and has a maximum operating temperature of 60°C and a minimum of 10°C. Designed for surface mount applications with solder termination.
NXP MPXV7002DPT1 technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 10 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV7002DPT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.