General purpose piezoresistive pressure sensor with a measurement range of -0.29 to 0.29 psi and a sensitivity of 6.25%. Operating temperature range is 10°C to 60°C, with a supply voltage requirement of 2.50V to 4.50V. Features a square package with surface mount termination for soldering.
NXP MPXV7002GC6U technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | 10 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV7002GC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.