Piezoresistive pressure sensor with a measurement range of -3.6 to 3.6 psi, offering 5% accuracy. Features an output voltage range of 0.20 to 4.70V, operating from a supply voltage of 4.75V to 5.25V. Designed for surface mount applications with solder termination, this environmental sensor operates within a temperature range of -40°C to 125°C.
NXP MPXV7025GC6U technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MPXV7025GC6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.