
The MPXY8020A6U is an absolute pressure sensor from NXP, operating within a temperature range of -40°C to 125°C. It is designed to handle pressures up to 92.4PSI and is supplied with a voltage of 3V. The sensor is lead free and available in packaging quantities of 65, packaged in rail or tube formats.
NXP MPXY8020A6U technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 92.4PSI |
| Operating Supply Voltage | 3V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | MPXY8020 |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPXY8020A6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
