
The MPXY8021A6U is a surface mount pressure sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at 3V and is lead free. The sensor is packaged in a TPMP package quantity of 65 units per rail/Tube. The MPXY8021A6U is not RoHS compliant.
NXP MPXY8021A6U technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Pressure | 92.4PSI |
| Operating Supply Voltage | 3V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | MPXY8021 |
| Weight | 0.011587oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPXY8021A6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
