
The MPXY8040A6T1 is a board mount absolute pressure sensor from NXP, operating within a temperature range of -40°C to 125°C. It is designed to function at an operating supply voltage of 3V. The sensor is packaged in a Tape and Reel format, with a quantity of 1000 units per package. The MPXY8040A6T1 is not RoHS compliant, but is lead free.
NXP MPXY8040A6T1 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 130.5PSI |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | MPXY8040 |
| Weight | 0.011587oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPXY8040A6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
