NXP MPXY8040A6U technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Pressure | 130.5PSI |
| Operating Supply Voltage | 3V |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Pressure Type | Absolute |
| RoHS Compliant | No |
| Series | MPXY8040 |
| Weight | 0.011587oz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MPXY8040A6U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
