The MPXY8300B6T1 is an absolute pressure sensor from NXP, packaged in a SOIC package. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 2.3V and 3.6V. The sensor is RoHS compliant and available in quantities of 750 per reel. It is suitable for use in board mount applications.
NXP MPXY8300B6T1 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Operating Supply Voltage | 3V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Weight | 0.051802oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXY8300B6T1 to view detailed technical specifications.
No datasheet is available for this part.