
VHF band N-CHANNEL RF power MOSFET in a TO-272-6 package. Features 40V drain-to-source voltage, 12A continuous drain current, and 50W maximum output power. Operates at frequencies up to 175MHz with a typical gain of 14.5dB. Designed for screw or surface mount applications, this device offers a wide operating temperature range from -65°C to 200°C and is RoHS compliant.
NXP MRF1550FNT1 technical specifications.
| Package/Case | TO-272-6 |
| Continuous Drain Current (ID) | 12A |
| Current Rating | 12A |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 175MHz |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 175MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 50W |
| Max Power Dissipation | 165W |
| Mount | Screw, Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 175 MHz |
| Output Power | 50W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 12.5V |
| Voltage Rating | 40V |
| Weight | 0.045124oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF1550FNT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
