NXP MRF18090AR3 technical specifications.
| Drain to Source Breakdown Voltage | 65V |
| Frequency | 1.81GHz |
| Gain | 13.5dB |
| Lead Free | Lead Free |
| Output Power | 90W |
| Packaging | Tape and Reel |
| Test Voltage | 26V |
| Voltage Rating | 65V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF18090AR3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
