NXP MRF5P21240HR6 technical specifications.
| Current Rating | 3A |
| Frequency | 2.17GHz |
| Gain | 13dB |
| Lead Free | Lead Free |
| Output Power | 52W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MRF5P21240HR6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
