NXP MRF5S19100HR5 technical specifications.
| Current Rating | 2.4A |
| Frequency | 1.99GHz |
| Gain | 13.9dB |
| Lead Free | Lead Free |
| Output Power | 22W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP MRF5S19100HR5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
